LittelfuseSP3002-04JTGESD Suppressors
ESD Suppressor Diode Array Uni-Dir 6V 6-Pin SC-70 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 6 | |
| 13@8/20us | |
| 0.5 | |
| 1.25 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.25(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
This diode array SP3002-04JTG ESD protection device from Littelfuse protects against electrostatic discharge. This device's maximum clamping voltage is 13 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±12@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 1.25 pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

