| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 12.5 |
| Coil Resistance (Ohm) | 1.92K |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 30 |
| Maximum Switching Current (A) | 10DC|15AC |
| Maximum Switching Power | 300W|3.75kVA |
| Operate Time (ms) | 30 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 60 |
| Package Type | Dust Cover |
| Product Weight (g) | 50 |
| Product Length (mm) | 51 |
| Product Depth (mm) | 25.6 |
| Product Height (mm) | 22 |