TE ConnectivitySP2-25Angular and Linear Position Sensors
Linear Position Sensor 30V 500000Cycles 3-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Linear | |
| 500000 | |
| 10@2000Hz | |
| Infinite | |
| 30 | |
| 10 | |
| ±10 | |
| 2 | |
| -18 | |
| 71 | |
| Mounting | Screw |
| Package Length | 48.3 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

