10-25% Off
LittelfuseSP1255PUTGESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 4V 8.5Vc Automotive AEC-Q101 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Diode Array | |
| Triple | |
| Uni-Directional | |
| 3 | |
| 4 | |
| 8.5 | |
| 0.1 | |
| 0.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2 mm |
| Package Length | 1.8 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
Are you a designer worried about electrostatic discharge? Do not risk it, add this diode array SP1255PUTG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±12(Min)@Contact Disc kV. This device's maximum clamping voltage is 8.5 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.6 pF. It is made in a triple configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

