LittelfuseSP1103C-01UTGESD Suppressors
ESD Suppressor TVS Bi-Dir 3.3V 2-Pin DFN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3.3 | |
| 3.4 | |
| 5 | |
| 9(Typ) | |
| 80 | |
| 1 | |
| 1 | |
| 720 | |
| 130(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 1 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

