LittelfuseSP1050-04BTGESD Suppressors
ESD Suppressor Diode Array Uni-Dir 58V 8-Pin SOIC T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 58 | |
| 64 | |
| 96 | |
| 24 | |
| 0.1 | |
| 1 | |
| 2700@8/20us | |
| 35(Typ) | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

