LittelfuseSP1015-04WTGESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 12Vc 5-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 5 | |
| 12(Typ) | |
| 0.1 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.55(Max) mm |
| Package Length | 0.95(Max) mm |
| PCB changed | 5 |
| Supplier Package | Flip-Chip |
| 5 |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SP1015-04WTG ESD protection device from Littelfuse. This device's maximum clamping voltage is 12(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±20(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 5(Typ) pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

