LittelfuseSP1005-01WTGESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 6V 15.6Vc 2-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 6 | |
| 15.6(Typ) | |
| 0.5 | |
| 30(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.32(Max) mm |
| Package Width | 0.35(Max) mm |
| Package Length | 0.66(Max) mm |
| PCB changed | 2 |
| Supplier Package | Flip-Chip |
| 2 |
Never worry about unexpected ESD again from implementing this tvs SP1005-01WTG ESD protection device manufactured from Littelfuse. This device's maximum clamping voltage is 15.6(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its capacitance value is 30(Typ) pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

