LittelfuseSP1002-02JTGESD Suppressors

ESD Suppressor TVS Bi-Dir 6V 5-Pin SC-70 T/R Automotive AEC-Q101

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SP1002-02JTG TVS diode from Littelfuse. Its test current is 10 mA. Its maximum leakage current is 0.5 μA. This device's maximum clamping voltage is 16 V and minimum breakdown voltage is 6 V. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

4,625 parts: Ships tomorrow

    Total$0.28Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      4625
      Country Of origin:
      Thailand
         
      • Price: $0.2761
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 4,625 parts
      • Price: $0.2761

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.