AmphenolSP06E-22-55PConnector Circular

Conn Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port

This input/output miniature cylindrical SP06E-22-55P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 22-55. It has a straight body orientation. It has a plug type gender. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. This product is 36.52 mm long with a diameter of 42.06 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.