LittelfuseSP0505BAHTGESD Suppressors

ESD Suppressor TVS Uni-Dir 5.5V 6-Pin SOT-23 T/R

Never worry about unpredictable voltage shocks again with this tvs SP0505BAHTG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of 20(Min)@Contact Disc/30(Min)@HBM kV. This device's maximum clamping voltage is 8.5 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quint common anode configuration. Its capacitance value is 30(Typ) pF.

Import TariffMay apply to this part

Total In Stock: 8,638 parts

Regional Inventory: 5,638

    Total$0.56Price for 1

    5,638 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      3138
      Country Of origin:
      China
         
      • Price: $0.5586
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 3,138 parts
      • Price: $0.5586
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.5399
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.4396

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.