LittelfuseSP0504BAJTGESD Suppressors

ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SC-70 T/R

Even low voltage discharges can cause damage to electronic components so get this tvs SP0504BAJTG ESD protection device from Littelfuse for added protection. This ESD diode has a maximum ESD protection device voltage of 20(Min)@Contact Disc/30(Min)@HBM kV. This device's maximum clamping voltage is 8.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad common anode configuration. Its capacitance value is 30(Typ) pF.

Total In Stock: 6,013 parts

Regional Inventory: 3,000

    Total$1,234.80Price for 3000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Thailand
         
      • Price: $0.6526
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 13 parts
      • Price: $0.6526
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2433+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.3329

    3,000 In stock: Ships in 2 days

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.4116

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.