LittelfuseSP0504BAHTGESD Suppressors
ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 1 | |
| 5.5 | |
| 6 | |
| 8.5 | |
| 3@8/20us | |
| 0.1 | |
| 225 | |
| 25@8/20us | |
| 30(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Install this tvs SP0504BAHTG ESD protection device from Littelfuse to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 8.5 V. This ESD diode has a maximum ESD protection device voltage of 20(Min)@Contact Disc/30(Min)@HBM kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad common anode configuration. Its capacitance value is 30(Typ) pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

