LittelfuseSP0502BAHTGESD Suppressors
ESD Suppressor TVS Uni-Dir 5.5V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 1 | |
| 5.5 | |
| 6 | |
| 8.5 | |
| 3@8/20us | |
| 0.1 | |
| 225 | |
| 25@8/20us | |
| 30(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.04(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
With Littelfuse's tvs SP0502BAHTG ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 8.5 V. This ESD diode has a maximum ESD protection device voltage of 20(Min)@Contact Disc/30(Min)@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual common anode configuration. Its capacitance value is 30(Typ) pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

