AmphenolSP02E-22-55PConnector Circular
Conn Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Solder | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.99 | |
| 44.45 | |
| 44.45 |
This miniature cylindrical SP02E-22-55P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 22-55. It has a receptacle type gender. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 29.99 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
