AmphenolSP02A-8-4PConnector Circular
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.43 | |
| 26.59 | |
| 26.59 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical SP02A-8-4P connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.43 mm long, 26.59 mm tall and 26.59 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
