LittelfuseSP0201U-ELC-01UTGESD Suppressors
ESD Suppressor TVS Uni-Dir 7V 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 7 | |
| 13(Typ) | |
| 2.5@8/20us | |
| 0.025(Typ) | |
| 1 | |
| 0.3(Typ) | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) mm |
| Package Width | 0.35(Max) mm |
| Package Length | 0.65(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

