AmphenolSP00A-20-41SConnector Circular
Conn Circular SKT 41 POS Solder ST Wall Mount 41 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Solder | |
| 20-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 43.25 | |
| 42.46 | |
| 42.46 |
Use this miniature cylindrical SP00A-20-41S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-41. It uses the solder termination method. This product is 43.25 mm long, 42.46 mm tall and 42.46 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
