MEAN WELLSP-75-7.5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 7.5V 10A 75W 7-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 10 | |
| 75 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.3(Typ) | |
| 47 to 63 | |
| ±2 | |
| 79(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -10 | |
| 60 | |
| 580 | |
| Mounting | Chassis |
| Package Height | 33 mm |
| Package Width | 99 mm |
| Package Length | 179 + 11(Max) mm |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

