MEAN WELLSP-480-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 40A 480W 9-Pin
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
12 | |
40 | |
480 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
3000VAC | |
0.3% | |
0.5% | |
6.5(Typ) | |
47 to 63 | |
±1.5 | |
85(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
120mV(Max) | |
No | |
-20 | |
60 | |
1700 | |
Mounting | Desktop |
Package Height | 43 |
Package Width | 127 |
Package Length | 278 |
PCB changed | 9 |
9 |
Your electronic devices will need this SP-480-12 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 480 W. This part's single output can handle a current up to 43 A. This part has a temperature range of -20 °C to 60 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.