MEAN WELLSP-320-7.5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 7.5V 40A 300W 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 40 | |
| 300 | |
| 88 | |
| 110|230 | |
| 264 | |
| 124 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 5(Typ) | |
| 47 to 63 | |
| ±2 | |
| 83(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -20 | |
| 65 | |
| 1100 | |
| Mounting | Chassis |
| Package Height | 50 mm |
| Package Width | 115 mm |
| Package Length | 215 + 14(Max) mm |
| PCB changed | 9 |
| 9 |
Ensure your electronic devices operate by using this SP-320-7.5 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 7.5 V and maximum output power of 300 W. This part's single output can handle a current up to 40 A. This part has a temperature range of -20 °C to 65 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

