TT Electronics / IRCSOTDIV23LF-03-1012-5052-BAResistor Networks and Arrays
Res Thin Film NET 10.1K Ohm/50.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD Medical T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 10.1K/50.5K | |
| 0.1% | |
| 100 | |
| 0.25 (1/4) | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| VOLT/D | |
| Gull Wing | |
| 3 | |
| Tape and Reel | |
| SOT-23 | |
| Rectangular | |
| SOT-23 | |
| 2.86 | |
| 2.72 | |
| 0.72 | |
| ±0.2 | |
| ±0.1 | |
| ±0.1 | |
| 0.77 | |
| Surface Mount |
This SOTDIV23LF03-1012-5052BA resistor array by IRC (TT electronics) packs multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product's 2 resistors have a value of 10.1K/50.5K Ohm. It has 3 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The SOTDIV23LF03-1012-5052BA part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This product is 2.86 mm long, 0.77 mm tall and 2.72 mm deep. This device is made with thin film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

