| ECCN (US) | EAR99 |
| Type | Network |
| Number of Resistors | 2 |
| Resistance Value (Ohm) | 100K/1K |
| Tolerance | 0.1% |
| Maximum Voltage Rating (V) | 100 |
| Power Rating (W) | 0.25 (1/4) |
| Power Rating per Resistor (W) | 0.125 (1/8) |
| Technology | Thin Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±25 |
| Temperature Range @ Derated Power (°C) | 70 to 125 |
| Circuit Designator | VOLT/D |
| Termination Style | Gull Wing |
| Number of Terminals | 3 |
| Packaging | Tape and Reel |
| Package Type | SOT-23 |
| Package Shape | Rectangular |
| Package/Case | SOT-23 |
| Product Length (mm) | 2.86 |
| Product Depth (mm) | 2.72 |
| Product Height (mm) | 0.72 |
| Seated Plane Height (mm) | 0.77 |
| Mounting | Surface Mount |