Beacon EmbeddedWorksSOMOMAPL138-10-1603QHIRSystem on Modules - SOM
M1 SOM with OMAP-L138 Processor 128MB RAM
| Compliant with Exemption | |
| Active | |
| 8471.50.01.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| TI | |
| OMAP-L138 | |
| Dual Core | |
| 375M | |
| M1 | |
| No | |
| 2 | |
| DDR|NOR | |
| 128M | |
| 3 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 10Mbps/100Mbps | |
| LCD | |
| Windows Embedded CE SDK|Linux DVSDK|U-Boot | |
| Linux | |
| Win | |
| Yes | |
| -40 | |
| 85 | |
| Industrial |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

