Reduced Price

VishaySOMC16031M00GRZResistor Networks and Arrays

Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R

Conserve space and power by adopting this SOMC16031M00GRZ resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 1M Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. It has a tolerance of 2%. The SOMC16031M00GRZ part has a gull wing termination style.

Import TariffMay apply to this part

2,000 parts: Ships in 2 days

    Total$1.19Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1552+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      2000
      Country Of origin:
      Mexico
         
      • Price: $1.1928
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1552+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,000 parts
      • Price: $1.1928

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.