VishaySOMC1601470RGDCResistor Networks and Arrays
Res Thick Film NET 470 Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 15 | |
| 470 | |
| 2% | |
| 50 | |
| 1.2 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tube | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Looking to save space and power in your circuit design? The SOMC1601470RGDC resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This product's 15 resistors have a value of 470 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 150 °C. The SOMC1601470RGDC part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

