Reduced Price
VishaySOMC14014K70GRZResistor Networks and Arrays
Res Thick Film NET 4.7K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin SOIC Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 13 | |
| 4.7K | |
| 2% | |
| 50 | |
| 1.05 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 14 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 9.91 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
By combining multiple resistors into a single chip, the SOMC14014K70GRZ resistor array, developed by Vishay, can help you save space and power in your circuit design. This dependable part has a power rating of 1.05 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 13 resistors have a value of 4.7K Ohm. It has 14 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 2%. This device is made with thick film technology. This product is 9.91 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. The SOMC14014K70GRZ part has a gull wing termination style. This part has an operating temperature of -55 to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

