| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Network |
| Number of Resistors | 13 |
| Resistance Value (Ohm) | 10K |
| Tolerance | 5% |
| Maximum Voltage Rating (V) | 50 |
| Power Rating (W) | 1.05 |
| Power Rating per Resistor (W) | 0.08 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 150 |
| Circuit Designator | BUS |
| Case Style | Molded |
| Termination Style | Gull Wing |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Packaging | Tube |
| Package Type | SOIC |
| Package Shape | Rectangular |
| Package/Case | SOIC |
| Product Length (mm) | 9.91 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 2.03 |
| Seated Plane Height (mm) | 2.16 |
| Mounting | Surface Mount |