Top Searched
AdvantechSOM-6868RC-S6A1ESystem on Modules - SOM
Compact COM Express SOM with Celeron Processor 8GB RAM
| Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Intel | |
| Celeron | |
| N3160 | |
| 1.6G | |
| 6 | |
| Secure Boot/Intel VT-x/Intel EPT/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | |
| Compact COM Express | |
| Yes | |
| 2M | |
| AMI UEFI 64Mb | |
| 2 | |
| DDR3L | |
| 8G | |
| 1600MHz | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 12 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I211AT | |
| 1 | |
| 10Mbps/100Mbps/1000Mbps | |
| CRT|LCD | |
| Intel HD | |
| DP|DVI|eDP|HDMI|LVDS|VGA | |
| 1920x1080@VGA|1920x1200@LVDS|2560x1440@eDP|2560x1600@DP|2560x1600@HDMI|3840x2160@DP|3840x2160@HDMI | |
| Linux|Win Embedded | |
| Linux | |
| Win Embedded | |
| No | |
| 2|4.75 | |
| 5 | |
| 3.3|5.25|20 | |
| 0 | |
| 60 | |
| Type 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

