SamtecSOLC-150-02-S-Q-LCConnector Headers and PCB Receptacles
Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 200 | |
| 4 | |
| Solder | |
| 0.635 | |
| Straight | |
| Dual Key | |
| 1.27 | |
| 2.4/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 66.05 | |
| 7.11 | |
| 4.62 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SOLC-150-02-S-Q-LC header connector from Samtec on your PCB today! This SKT connector's 200 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 4-row connector. It has a straight body orientation. Its pitch is 0.635 mm. It has a socket type gender. This device has a maximum current rating of 2.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SOLC-150-02-S-Q-LC is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 66.05 mm long, 4.62 mm tall and 7.11 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

