10-25% Off
SamtecSOLC-110-02-L-Q-A-K-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 40 POS 0.635mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 4 | |
| Solder | |
| 0.635 | |
| Straight | |
| Dual Key | |
| 1.27 | |
| 2.4/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 15.25 | |
| 7.11 | |
| 4.62 | |
| Surface Mount |
As an added safety precaution, the socket strip SOLC-110-02-L-Q-A-K-TR header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 4-row connector. Its pitch is 0.635 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2.4 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This product is 15.25 mm long, 4.62 mm tall and 7.11 mm deep. This connector has an operating temperature of -55 to 125 °C. SOLC-110-02-L-Q-A-K-TR is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

