Reduced Price

VishaySOGC1603330RGEAResistor Networks and Arrays

Res Thick Film NET 330 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOGN Gull Wing SMD T/R

If you're looking to conserve space in your circuit design, then this SOGC1603330RGEA resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.19 W. This product's 8 resistors have a value of 330 Ohm. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm. The SOGC1603330RGEA part has a gull wing termination style. This product is 11.18 mm long, 2.67 mm tall and 10.31 mm deep.

Import TariffMay apply to this part

934 parts: Ships tomorrow

    Total$2.26Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1546+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      934
      Country Of origin:
      Mexico
         
      • Price: $2.256
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1546+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 934 parts
      • Price: $2.256

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.