WeEn Semiconductors Co., LtdSOD9.0AXTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 9V 200W 2-Pin SOD-123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 10.08 | |
| 15.4 | |
| 9 | |
| 13 | |
| 5 | |
| 1 | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 1.95(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

