| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Input Type | DC |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 13 |
| Maximum Output Voltage (V) | 275(RMS) |
| Maximum Output Current (A) | 25(RMS) |
| Output Device | Triac |
| Output Type | AC |
| Minimum Load Current (mA) | 5 |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 350(Typ) |
| Maximum Off-State Leakage Current (uA) | 1000 |
| Maximum Turn-On Time (ms) | 10 |
| Maximum Turn-Off Time (ms) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Mounting | Screw |
| Package Height | 30(Max) |
| Package Width | 45(Max) |
| Package Length | 58.5(Max) |
| PCB changed | 4 |
| Pin Count | 4 |