Top Searched
SamtecSNT-100-YW-GConnector Jumpers and Shunts
Conn Shunt F 2 POS 2.54mm ST Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shunt | |
| F | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 4.3/Contact | |
| 5 | |
| -55 | |
| 125 | |
| Bulk | |
| 50.8 | |
| 2.54 | |
| 6.1 |
Arrange components in your circuit in a desired configuration by using Samtec's SNT-100-YW-G connector. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 4.3 A/contact. This terminal block jumper has an operating temperature of -55 to 125 °C. SNT-100-YW-G is housed in yellow polyester. This product is 50.8 mm long, 6.1 mm tall and 2.54 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

