| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shunt | |
| F | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 4.3/Contact | |
| 5 | |
| -55 | |
| 125 | |
| Bulk | |
| 50.8 | |
| 2.54 | |
| 6.1 |
Look no further! Use the SNT-100-RD-G connector from Samtec to optimize the electronic components in any circuit design. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 4.3 A/contact. SNT-100-RD-G is housed in red polyester. This product is 50.8 mm long, 6.1 mm tall and 2.54 mm deep. This terminal block jumper has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

