| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shunt | |
| F | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 4.3/Contact | |
| 5 | |
| -55 | |
| 105 | |
| Bulk | |
| 5.08 | |
| 2.54 | |
| 6.1 |
Easily short-circuit components or arrange them in parallel or series by using this SNT-100-BK-T connector from Samtec. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 4.3 A/contact. This product is 5.08 mm long, 6.1 mm tall and 2.54 mm deep. This terminal block jumper has an operating temperature of -55 to 125 °C. SNT-100-BK-T is housed in black polyester.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

