| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Number of Drivers | 2 |
| Driver Type | NAND |
| Maximum Propagation Delay Time (ns) | 35 |
| Maximum Input Voltage (V) | 5.5 |
| Operating Supply Voltage Range (V) | 4.5 to 5.5 |
| Maximum Supply Current (A) | 0.071 |
| Maximum Power Dissipation (mW) | 1050 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Maximum Turn-Off Delay Time (ns) | 12 |
| Maximum Turn-On Delay Time (ns) | 8 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |