| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Function | Line Transmitter |
| Data Rate | 300Kbps |
| Transmitter Communication Type | RS-232 |
| Interface Standards | EIA/TIA-232-E|V.28 |
| Data Transmission Topology | Point-to-Point |
| Number of Transmitters | 4 |
| Transmitter Signal Type | Single-Ended |
| Number of Drivers per Line | 1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Power Supply Type | Dual |
| Minimum Single Supply Voltage (V) | 7.5 |
| Maximum Single Supply Voltage (V) | 15 |
| Minimum Dual Supply Voltage (V) | ±7.5 |
| Typical Dual Supply Voltage (V) | ±9 |
| Maximum Dual Supply Voltage (V) | ±15 |
| Maximum Supply Current (mA) | 34 |
| Supplier Temperature Grade | Military |
| Isolation | No |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 20 |
| Lead Shape | No Lead |