Texas InstrumentsSNJ54LVTH162374WDFlip Flops

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin CFPAK Tube

Store state information by enabling this SNJ54LVTH162374WD flip flop device from Texas Instruments. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.