| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LS | |
| Shift Register | |
| Serial/Parallel to Parallel | |
| 1 | |
| 6 | |
| 0 | |
| 2 | |
| 4 | |
| 4 | |
| Asynchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 26@5V | |
| 30 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 7.24(Max) mm |
| Package Length | 10.92(Max) mm |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 16 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
