EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Logic Family | LS |
Logic Function | D-Type Bus Interface |
Number of Channels per Chip | 4 |
Number of Elements per Chip | 1 |
Number of Element Inputs | 4 |
Number of Element Outputs | 4 |
Number of Output Enables per Element | 2 |
Bus Hold | No |
Set/Reset | Master Reset |
Polarity | Non-Inverting |
Triggering Type | Positive-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 30@5V |
Absolute Propagation Delay Time (ns) | 35 |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 12 |
Maximum High Level Output Current (mA) | -1 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Propagation Delay Test Condition (pF) | 45 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 16 |
Lead Shape | Through Hole |