| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | LS |
| Logic Function | Decoder/Driver |
| Demultiplexing Capability | 1-of-10 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Input Enables per Element | 0 |
| Number of Element Outputs | 10 |
| Number of Output Enables per Element | 0 |
| Polarity | Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 50@5V |
| Absolute Propagation Delay Time (ns) | 50 |
| Output Type | Open Collector |
| Maximum Low Level Output Current (mA) | 80 |
| Maximum High Level Output Current (mA) | -0.25 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 7(Typ) |
| Propagation Delay Test Condition (pF) | 45 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 7.24(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 16 |
| Lead Shape | Flat |