Texas InstrumentsSNJ54ACT74FKFlip Flops

Flip Flop D-Type Pos-Edge 2-Element 20-Pin CLLCC Tube

If you are looking for a simple device that can store state information, look no further than Texas Instruments' SNJ54ACT74FK flip flop device. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 2 channels per chip.

84 parts: Ships tomorrow

    Total$804.65Price for 55

    • (55)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2016+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 84 parts
      • Price: $14.63

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.