EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Logic Family | ACT |
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 8.5@5V |
Absolute Propagation Delay Time (ns) | 9 |
Output Type | Push-Pull |
Maximum Low Level Output Current (mA) | 24 |
Maximum High Level Output Current (mA) | -24 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 2 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.19(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 14 |
Lead Shape | Through Hole |