| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 32 | |
| 3.3 | |
| 0 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.6(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 42 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

