| Compliant | |
| 5A991b.1. | |
| Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 0 | |
| 4 | |
| 4 | |
| 1904 | |
| 31 | |
| 68 | |
| LVDS | |
| 3 | |
| 3.6 | |
| -0.1 | |
| 0.1 | |
| 3.3 | |
| 20 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 14 |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 56 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

