| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Line Transceiver |
| Data Rate | 35MBd |
| Transmitter Communication Type | RS-422|RS-485 |
| Receiver Communication Type | RS-422|RS-485 |
| Interface Standards | EIA/TIA-422-B|EIA/TIA-485-A|V.11|X.27 |
| Data Transmission Topology | Multipoint |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 4.75 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 30 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |