| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| RS-422|RS-423|RS-485 | |
| EIA/TIA-422-B|EIA/TIA-423-B|EIA/TIA-485-A|RS-485|V.10|V.11|X.26|X.27 | |
| Multidrop|Multipoint | |
| 4 | |
| Differential | |
| 10@RS-422|32@RS-485 | |
| 3-State | |
| 1 | |
| 0 | |
| 70 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 27 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

