| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Logic Family | ALS |
| Logic Function | Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 8 |
| Number of Selection Inputs per Element | 0 |
| Bus Hold | No |
| Polarity | Non-Inverting |
| Absolute Propagation Delay Time (ns) | 35 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 22@5V |
| Propagation Delay Test Condition (pF) | 30 |
| Output Type | 3-State|Open Collector |
| Maximum Low Level Output Current (mA) | 48 |
| Maximum High Level Output Current (mA) | -5.2 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 24 |
| Lead Shape | Gull-wing |